Diode Current Reg. 100V 4.73mA 500mW 2-Pin DO-213AB Bag
Aeroflex/Metelics JANTXV1N5313UR-1 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Aeroflex/Metelics JANTXV1N5313UR-1 to view detailed technical specifications.
No datasheet is available for this part.