This 0.9mm simplex fiber optic cable is designed for single mode applications, with a straight body orientation and cable diameter of 0.9mm. It has a minimum operating temperature of -25°C and a maximum operating temperature of 70°C. The cable is mounted via a cable mount configuration, suitable for applications requiring a secure and reliable connection.
Checking distributor stock and pricing after the page loads.
| Type | SC |
| Gender | PL |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cable Diameter | 0.9mm |
| Insertion Loss | 0.3dB |
| Fiber Cable Type | Simplex |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |