The SCSM9SMPX-P is a single mode fiber optic connector with a straight body orientation, designed for cable mount applications. It operates within a temperature range of -25 to 70°C. The connector features an insertion loss of 0.3 dB and supports simplex fiber cable type. It is manufactured by AFL Hyperscale.
Checking distributor stock and pricing after the page loads.
| Type | SC |
| Gender | PL |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cable Diameter | 0.9mm |
| Insertion Loss | 0.3dB |
| Fiber Cable Type | Simplex |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |