Agilent 10070C technical specifications.
| Bandwidth | 20MHz |
| Capacitance | 7E-11F |
| Input Capacitance | 70pF |
| Lead Length | 1.5m |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 10070C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.