Diode PIN Attenuator/Switch 150V 2-Pin Case 15 Bag
Agilent 1N5719 technical specifications.
| Capacitance | 400nF |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Output Current | 100mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
No datasheet is available for this part.