Agilent 33220A technical specifications.
| Bandwidth | 20MHz |
| Frequency | 20MHz |
| Height | 103.8mm |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Sampling Rate | 50MS/s |
| Width | 261.1mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent 33220A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
