Agilent 33250A technical specifications.
| Package/Case | 200 |
| Frequency | 80MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Sampling Rate | 200MS/s |
| RoHS | Compliant |
Download the complete datasheet for Agilent 33250A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
