WAVEFORM GENERATOR ARB / FUNCTION, 30MHZ; Signal Generator Type: ARB / Function; Bandwidth: 30MHz; Modulation Type:...
Checking distributor stock and pricing after the page loads.
Agilent 33522A/002 technical specifications.
| Package/Case | 002 |
| Height | 0inch |
| Length | 0inch |
| Width | 0inch |
| RoHS | Not Compliant |