Keysight 33611A Function/Arbitrary Waveform Generator 80 MHz Single Channel Trueform Series
Checking distributor stock and pricing after the page loads.
Agilent 33611A technical specifications.
| Bandwidth | 80MHz |
| Frequency | 80MHz |
| Number of Channels | 1 |
| Reach SVHC Compliant | Yes |
| Sampling Rate | 1GS/s |
| RoHS | Compliant |