Keysight 33612A Function/Arbitrary Waveform Generator 80 MHz Dual Channel Trueform Series
Checking distributor stock and pricing after the page loads.
Agilent 33612A technical specifications.
| Bandwidth | 80MHz |
| Frequency | 80MHz |
| Number of Channels | 2 |
| Reach SVHC Compliant | Yes |
| Sampling Rate | 1GS/s |
| RoHS | Compliant |