Keysight 33622A Function/Arbitrary Waveform Generator 120 MHz Dual Channel Trueform Series
Agilent 33622A technical specifications.
| Bandwidth | 120MHz |
| Frequency | 120MHz |
| Number of Channels | 2 |
| Reach SVHC Compliant | Yes |
| Sampling Rate | 1GS/s |
| RoHS | Compliant |
Download the complete datasheet for Agilent 33622A to view detailed technical specifications.
No datasheet is available for this part.