Agilent 34901A technical specifications.
| Bandwidth | 10MHz |
| Package/Case | Module |
| Max Current Rating | 1A |
| Max Input Voltage | 300V |
| Sampling Rate | 60S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 34901A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
