Agilent 34902A technical specifications.
| Bandwidth | 10MHz |
| Package/Case | Module |
| Frequency | 10MHz |
| Max Current Rating | 50mA |
| Max Input Voltage | 300V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Agilent 34902A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.