GENERAL PURPOSE MODULE; For Use With: 34980A mainframe; Supply Voltage: 300V ; RoHS Compliant: NA
Agilent 34937A technical specifications.
| Package/Case | Module |
| Number of Channels | 32 |
| Turn-Off Delay Time | 10ms |
| Turn-On Delay Time | 10ms |
| RoHS | Not Compliant |
No datasheet is available for this part.