DATA ACQUISITION + SWITCH UNIT; SVHC: Bis (2-ethylhexyl)phthalate (DEHP) (20-Jun-2011)
Agilent 34972A technical specifications.
| Approvals | UL, CSA, IEC |
| Lead Free | Contains Lead |
| Number of Channels | 245 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Agilent 34972A to view detailed technical specifications.
No datasheet is available for this part.