Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
Agilent 4N25-000E technical specifications.
| Package/Case | DIP |
| Input Current | 10mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.