General-purpose phototransistor optocoupler with an infrared LED input and transistor output with base connection. The device is packaged in a 6-pin DIP body for isolated signal transfer. Broadcom's current 4N35 datasheet describes the part as a light-emitting diode optically coupled to a phototransistor, with response time, current transfer ratio, and leakage current specified at 25 °C. The 4N35 family is also documented with wide-lead and lead-bend SMD variants.
Sign in to ask questions about the Agilent 4N35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Agilent 4N35 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 4N35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.