Agilent 4N35-000E technical specifications.
| Package/Case | DIP |
| Input Current | 10mA |
| Isolation Voltage | 3.55kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Agilent 4N35-000E to view detailed technical specifications.
No datasheet is available for this part.