Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP Tube
Agilent 4N46 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.