The 20V 35A standard diode has a maximum repetitive reverse voltage of 20V and a power dissipation of 250mW. It is rated for an average rectified current of 35mA and an output current of 10mA. The diode is packaged in bulk and is not RoHS compliant. It has a standard polarity and contains lead.
Agilent 5082-2810 technical specifications.
| Average Rectified Current | 35mA |
| Current Rating | 35A |
| Lead Free | Contains Lead |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Output Current | 10mA |
| Packaging | Bulk |
| Polarity | Standard |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 5082-2810 to view detailed technical specifications.
No datasheet is available for this part.