Diode PIN Attenuator/Switch 150V 2-Pin Case 15 Bag
Agilent 5082-3039 technical specifications.
| Capacitance | 250nF |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Output Current | 100mA |
| Packaging | Bulk |
| Resistance | 1.25R |
| RoHS Compliant | No |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 5082-3039 to view detailed technical specifications.
No datasheet is available for this part.