Display, LED; 800 ucd (Typ.); 635 nm (Typ.); 2.1 V (Typ.); 3.0 V (Typ.);
Agilent 5082-7611 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Luminous Intensity | 1.12mcd |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 10.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.