Display, LED; 800 ucd (Typ.) @ 5 mA; 635 nm (Typ.); 7.62 mm; 250 degC
Agilent 5082-7613 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Luminous Intensity | 1.12mcd |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
No datasheet is available for this part.