The 5082-7653 is a red LED from Agilent, packaged in a DIP-14 case. It has a luminous intensity of 1.12mcd and operates at a wavelength of 635nm. The LED is lead free and packaged in rail/tube packaging. It is not RoHS compliant, but is Reach SVHC compliant.
Agilent 5082-7653 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Luminous Intensity | 1.12mcd |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Wavelength | 635nm |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 5082-7653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.