LED Display Red, Univ, RDP 7 Segment
Agilent 5082-7656 technical specifications.
| Color | Red |
| Height | 6.35mm |
| Lead Free | Contains Lead |
| Length | 19.1mm |
| Luminous Intensity | 1.12mcd |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 635nm |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 5082-7656 to view detailed technical specifications.
No datasheet is available for this part.