LED Display Yellow, CA, LDP 7 Segment
Agilent 5082-7660 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Agilent 5082-7660 to view detailed technical specifications.
No datasheet is available for this part.