Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
50823081 Datasheet | Agilent
Browse
Manufacturers
API
BOM
Account
AGILENT
50823081
Datasheet
Agilent
50823081
50823081
50823081
Current Rating
100A
Power
250mW
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Agilent 50823081 technical specifications.
General
Current Rating
100A
Lead Free
Contains Lead
Output Current
100mA
Packaging
Bulk
Power Dissipation
250mW
DC Rated Voltage
100V
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account