Optocoupler Logic-Out Three State DC-IN 2-CH 8-Pin CDIP
Checking distributor stock and pricing after the page loads.
Agilent 5962-8876904KPC technical specifications.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Input Current | 8mA |
| Number of Channels | 2 |
| Output Voltage | 20V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.