Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin CDIP
Checking distributor stock and pricing after the page loads.
Agilent 5962-9685201HPC technical specifications.
| Package/Case | DIP |
| Data Rate | 2Mbps |
| Input Current | 20mA |
| Number of Channels | 1 |
| Output Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.