Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CDIP
Checking distributor stock and pricing after the page loads.
Agilent 5962-9800201KEC technical specifications.
| Package/Case | PDIP |
| Data Rate | 100Kbps |
| Input Current | 5mA |
| Isolation Voltage | 1.5kV |
| Number of Channels | 4 |
| Output Voltage | 18V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.