Agilent 6551A-240-902 technical specifications.
| Height | 132.6mm |
| Length | 497.8mm |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 50A |
| Output Voltage | 8V |
| Reach SVHC Compliant | Yes |
| Weight | 25kg |
| Width | 425.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 6551A-240-902 to view detailed technical specifications.
No datasheet is available for this part.