POWER SUPPLY, 0-60 V, 0-9 A, 540 W; Power Supply Output Type: Variable; No. of Outputs: 1; Output Voltage Fixed: 60V;...
Checking distributor stock and pricing after the page loads.
Agilent 6554A-240-902 technical specifications.
| Height | 132.6mm |
| Length | 497.8mm |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 9A |
| Output Voltage | 60V |
| Reach SVHC Compliant | Yes |
| Weight | 25kg |
| Width | 425.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.