Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AGILENT
6626A
Datasheet
Agilent
6626A
Not Recommended for New Design
Multiple Output Power Supply
Multiple Output Power Supply
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
133mm
Input Current
500mA
Lead Free
Contains Lead
Length
498mm
Output Current
0pA
Output Voltage
50V
Weight
17.2kg
Width
425mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account