AC SOURCE/ANALYZER, 0-300VRMS, 750VA; Supply Voltage Typ: 230VAC; Length: 574.7mm; Width: 425.5mm; Height: 132.6mm;...
Checking distributor stock and pricing after the page loads.
| Height | 128mm |
| Length | 574.7mm |
| Number of Channels | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 6.5A |
| Output Voltage | 300V |
| Reach SVHC Compliant | Yes |
| Weight | 28.2kg |
| Width | 425.5mm |
| RoHS | Not Compliant |