The 6N136 is a single-channel optocoupler with a 1 MBd transistor output in an 8-pin 300 mil DIP package. The legacy Agilent catalog lists a minimum current transfer ratio of 19% at 16 mA input current and a typical propagation delay of 1.0 microsecond. It is specified for a minimum common-mode rejection of 100 V/µs. The device is intended for isolated logic-signal transfer in through-hole designs.
Sign in to ask questions about the Agilent 6N136 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Agilent 6N136 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 6N136 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.