Optocoupler, High Speed; DIP-8; -55 degC; 100 degC; -1.8 mV/ degC (Typ.); 5.0
Agilent 6N139 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.