General purpose optocoupler featuring a 4-element design and 1500V isolation rating. Operates reliably across a wide temperature range from -55°C to 125°C. Supports data transfer speeds up to 0.1Mbps with a minimum supply voltage of 2V. Hermetically sealed DIP-16 package with a maximum power dissipation of 0.05W.
Sign in to ask questions about the Agilent 6N140A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Agilent 6N140A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2 |
| Number of Elements | 4 |
| Power Dissipation-Max | 0.05 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Agilent 6N140A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.