Hermetically sealed, 4-element logic IC output optocoupler featuring 1500V isolation and a 0.1Mbps data rate. Operates across a wide temperature range from -55°C to 125°C with a minimum supply voltage of 2V. Maximum power dissipation is 0.05W.
Sign in to ask questions about the Agilent 6N140A/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Agilent 6N140A/883B technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2 |
| Number of Elements | 4 |
| Power Dissipation-Max | 0.05 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Agilent 6N140A/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.