Arbitrary Function Generator, 2 output channels
Checking distributor stock and pricing after the page loads.
Agilent 81150A002 technical specifications.
| Frequency | 240MHz |
| Height | 108mm |
| Number of Channels | 2 |
| Sampling Rate | 2GS/s |
| Width | 439mm |
| RoHS | Not Compliant |
No datasheet is available for this part.