Digital Storage Oscilloscope (DSO); Scope Channels: 4 Analog; Scope Type: Bench; Display Memory Depth: 20 kpts ; RoHS...
Agilent DSO1024A technical specifications.
| Display Type | LCD |
| Input Impedance | 1MR |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Sampling Rate | 2GS/s |
| RoHS | Compliant |
No datasheet is available for this part.