The DSO5032A is a 2-channel oscilloscope with a bandwidth of 300MHz and a sampling rate of 2GS/s. It features an LCD display and an input impedance of 1MR. The oscilloscope is lead-free and compliant with Reach SVHC regulations. It measures 354mm in width and 188mm in height, and weighs 9.02lb. The DSO5032A is part of the DSO5000 and MSO5000 series.
Sign in to ask questions about the Agilent DSO5032A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Agilent DSO5032A technical specifications.
| Bandwidth | 300MHz |
| Display Type | LCD |
| Height | 188mm |
| Input Impedance | 1MR |
| Lead Free | Lead Free |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Number of Channels | 2 |
| Reach SVHC Compliant | Yes |
| Sampling Rate | 2GS/s |
| Series | DSO5000, MSO5000 |
| Weight | 9.02lb |
| Width | 354mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent DSO5032A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.