The Agilent DSO7034B is a 4-channel oscilloscope with a bandwidth of 350MHz and a sampling rate of 2GS/s. It features an LCD display and an input impedance of 1MR. The device measures 298mm in height and 454mm in width, weighing 13lb. The DSO7034B is part of the DSO7000 and MSO7000 series.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 350MHz |
| Display Type | LCD |
| Height | 298mm |
| Input Impedance | 1MR |
| Number of Channels | 4 |
| Reach SVHC Compliant | No |
| Sampling Rate | 2GS/s |
| Series | DSO7000, MSO7000 |
| Weight | 13lb |
| Width | 454mm |
| RoHS | Not Compliant |