OSCILLOSCOPE, 4 ANLG, 200MHZ, 1GSPS
Checking distributor stock and pricing after the page loads.
| Bandwidth | 200MHz |
| Height | 204.4mm |
| Input Impedance | 1MR |
| Lead Free | Contains Lead |
| Sampling Rate | 1GS/s |
| Series | DSOX2000, MSOX2000 |
| Weight | 3.85kg |
| Width | 380.6mm |
| RoHS | Compliant |
