Sign in to ask questions about the Agilent DSOX3024A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Agilent DSOX3024A technical specifications.
| Bandwidth | 200MHz |
| Height | 204.4mm |
| Input Impedance | 1MR |
| Sampling Rate | 2GS/s |
| Series | DSOX3000, MSOX3000 |
| Weight | 3.85kg |
| Width | 380.6mm |
| RoHS | Compliant |
Download the complete datasheet for Agilent DSOX3024A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.