Agilent DSOX3104A technical specifications.
| Bandwidth | 1GHz |
| Input Impedance | 1MR |
| Number of Channels | 4 |
| Sampling Rate | 5GS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent DSOX3104A to view detailed technical specifications.
No datasheet is available for this part.