Displays Dot Matrix Panel 4DIGIT 140LED Hi-Perf. Green 12-Pin CDIP Tube
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Luminous Intensity | 3mcd |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| Wavelength | 574nm |
| Width | 8.43mm |
| RoHS | Not Compliant |