Alphanumeric Displays Panel 16DIGIT 560LED Hi-Eff. Red 15-Pin DIP
Agilent HCMS-2922 technical specifications.
| Color | Red |
| Height | 5.08mm |
| Length | 35.6mm |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| Wavelength | 626nm |
| Width | 19.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.