LED Display Green, 574nm 2x8 Alphanumeric
Checking distributor stock and pricing after the page loads.
Agilent HCMS-2923 technical specifications.
| Color | Green |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| Wavelength | 574nm |
| Width | 19.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.