LED Display Yelow, 585nm 1x8 Alphanumeric
Agilent HCMS-2971 technical specifications.
| Color | Yellow |
| Height | 5.31mm |
| Lead Free | Lead Free |
| Length | 42.9mm |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| Wavelength | 585nm |
| Width | 11.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.