High Performance CMOS 5 x 7 Alphanumeric Displays
Agilent HCMS-2975-HI000 technical specifications.
| Color | Red |
| Height | 5.31mm |
| Lead Free | Lead Free |
| Length | 42.9mm |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 637nm |
| Width | 11.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.